Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003146
Newark Part No.66AH4289
Product RangeMP SS PAWL Cable Ties
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.330 |
| 5+ | $26.740 |
| 10+ | $24.760 |
| 25+ | $21.990 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$28.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003146
Newark Part No.66AH4289
Product RangeMP SS PAWL Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length200mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max55mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeStainless Pawl
Product RangeMP SS PAWL Cable Ties
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
200mm
Cable Bundle Diameter Max
55mm
Cable Tie Type
Stainless Pawl
SVHC
No SVHC (19-Jan-2021)
Cable Tie Colour
Natural
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
40lb
Product Range
MP SS PAWL Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate