Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007929
Newark Part No.62AK5569
Product RangeMP Cat6 UTP Cables
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $377.210 |
| 10+ | $356.060 |
| 25+ | $346.320 |
| 50+ | $336.560 |
| 100+ | $325.180 |
Price for:Spool of 305
Minimum: 1
Multiple: 1
$377.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007929
Newark Part No.62AK5569
Product RangeMP Cat6 UTP Cables
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColorWhite
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter6.4mm
Product RangeMP Cat6 UTP Cables
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
External Diameter
6.4mm
SVHC
To Be Advised
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Color
White
Voltage Rating
-
Conductor Material
Copper
Product Range
MP Cat6 UTP Cables
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate