New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Time Delay Relays - Electromechanical
                      Print Page

                      MP008387

                      Time Delay Relay, 28 V, 0.1 s, 120 Days, DPDT, 5 A

                      MULTICOMP PRO MP008387
                      MULTICOMP PRO MP008387
                      MULTICOMP PRO MP008387
                      MULTICOMP PRO MP008387
                      MULTICOMP PRO MP008387
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP008387
                      Newark Part No.69AK8648
                      Product RangeMP Analogoue Time Delay Relays
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$32.960
                      100+$32.960
                      250+$32.960
                      500+$32.960
                      1000+$32.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $32.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP008387
                      Newark Part No.69AK8648
                      Product RangeMP Analogoue Time Delay Relays
                      Technical Datasheet

                      Data Sheet

                      Contact Voltage VDC28V
                      Timer FunctionsMultifunction
                      Time Min0.1s
                      Time Max120Days
                      No. of Timing Ranges16Ranges
                      Product RangeMP Analogoue Time Delay Relays
                      Contact Configuration-
                      Timer Output1 Changeover Relay
                      Contact Current5A
                      Supply Voltage Max240V
                      Relay MountingDIN Rail
                      Current Rating Nom5A
                      Connection / TerminationScrew Terminals
                      Contact Voltage VAC240V
                      Relay Terminals-
                      Nom Input Voltage-
                      Timing Adjustment-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      MP008387 product is a DIN rail mounted DPCO multi function timer/ time delay relay having timing range of 0.1s-120 days. This versatile signal based multi-function comes with signal start and supply start. It is IP20 protected for terminals and IP40 protected for enclosure. With wide supply voltage of 24-240V AC/DC and configurable relay output, this product is an essential tool for your industrial needs.

                      • Multi-function with signal start and supply start
                      • 16 timing functions selected by DIP switch
                      • Wide timing range from 0.1s to 120 days
                      • High timing accuracy

                      Applications

                      Industrial, Automation & Process Control, Factory Automation, Clock & Timing

                      Contents

                      x1 Multifunction timer, 22.5 x 83 x 100.5mm.

                      Notes

                      IP20 protection for terminals and IP40 protection for enclosure.

                      Technical Specifications

                      Contact Voltage VDC

                      28V

                      Time Min

                      0.1s

                      No. of Timing Ranges

                      16Ranges

                      Contact Configuration

                      -

                      Contact Current

                      5A

                      Relay Mounting

                      DIN Rail

                      Connection / Termination

                      Screw Terminals

                      Relay Terminals

                      -

                      Timing Adjustment

                      -

                      Timer Functions

                      Multifunction

                      Time Max

                      120Days

                      Product Range

                      MP Analogoue Time Delay Relays

                      Timer Output

                      1 Changeover Relay

                      Supply Voltage Max

                      240V

                      Current Rating Nom

                      5A

                      Contact Voltage VAC

                      240V

                      Nom Input Voltage

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.