Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008960
Newark Part No.29AK2427
Product RangeMCP 2.5MM WtB
Technical Datasheet
412 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.585 |
| 250+ | $0.449 |
| 500+ | $0.403 |
| 1000+ | $0.366 |
| 5000+ | $0.334 |
Price for:Each
Minimum: 5
Multiple: 5
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008960
Newark Part No.29AK2427
Product RangeMCP 2.5MM WtB
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions2Positions
Rated Current4A
Rated Voltage150V
Block OrientationThrough Hole Vertical
Product RangeMCP 2.5MM WtB
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
150V
Product Range
MCP 2.5MM WtB
Pitch Spacing
2.5mm
Rated Current
4A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate