Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010319
Newark Part No.47AK3771
Product RangeMulticomp Pro Wrench Sets
Your Part Number
57 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 10+ | $9.970 |
| 25+ | $8.970 |
| 100+ | $8.640 |
Price for:Each
Minimum: 1
Multiple: 1
$10.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010319
Newark Part No.47AK3771
Product RangeMulticomp Pro Wrench Sets
Technical Datasheet
AF Size - Metric150mm
AF Size - Imperial6"
Length-
Product RangeMulticomp Pro Wrench Sets
SVHCNo SVHC (08-Jul-2021)
Product Overview
That Wrench Set can grab & grip an object conveniently and fast. These rubber straps wrench easily around objects of any shape to make them tighten or loosen which makes it an ideal DIY tool for the home, garden, garage, and workplace. The rubberized wrench can be used for many different plumbing applications without damaging or scratching the object.
- Loosens and Tightens almost everything
- Cushioned Grip for Maximum Comfort
- Use to Loosen and Tighten Jar Lids, Oil Filters, Pipes, Fittings, Shafts and Pulleys
- Will not harm fine finishes
- Two sizes include
Notes
3 Years Manufacturer Warranty.
Technical Specifications
AF Size - Metric
150mm
Length
-
SVHC
No SVHC (08-Jul-2021)
AF Size - Imperial
6"
Product Range
Multicomp Pro Wrench Sets
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
