Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011507
Newark Part No.70AK8885
Product RangeMP ABS Enclosures
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.090 |
| 100+ | $11.660 |
| 250+ | $10.750 |
| 500+ | $10.040 |
| 1000+ | $9.480 |
Price for:Each
Minimum: 1
Multiple: 1
$14.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011507
Newark Part No.70AK8885
Product RangeMP ABS Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric41mm
External Width - Metric74.5mm
External Depth - Metric89.4mm
IP RatingIP67
IP RatingIP67
Body ColorGrey
NEMA Rating-
External Height - Imperial1.61"
External Width - Imperial2.93"
External Depth - Imperial3.52"
Product RangeMP ABS Enclosures
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
41mm
External Depth - Metric
89.4mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
2.93"
Product Range
MP ABS Enclosures
Enclosure Material
ABS
External Width - Metric
74.5mm
IP Rating
IP67
Body Color
Grey
External Height - Imperial
1.61"
External Depth - Imperial
3.52"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate