Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011929
Newark Part No.70AK6684
Product RangeMP Sealed RJ45 Connectors
Technical Datasheet
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.530 |
| 25+ | $75.660 |
| 50+ | $74.080 |
| 100+ | $72.180 |
| 250+ | $70.260 |
Price for:Each
Minimum: 1
Multiple: 1
$78.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011929
Newark Part No.70AK6684
Product RangeMP Sealed RJ45 Connectors
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorC3 Cable RJ45 Jack to Free End
Cable Construction-
Jacket ColorBlack
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMP Sealed RJ45 Connectors
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
5m
Product Range
MP Sealed RJ45 Connectors
Connector to Connector
C3 Cable RJ45 Jack to Free End
Jacket Color
Black
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate