Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012869
Newark Part No.81AK3985
Product RangeMP PC BRASS SCREW Series
1,076 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 100+ | $1.460 |
| 250+ | $1.340 |
| 500+ | $1.230 |
| 1000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012869
Newark Part No.81AK3985
Product RangeMP PC BRASS SCREW Series
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeMP PC BRASS SCREW Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
MP PC BRASS SCREW Series
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate