Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013935
Newark Part No.03AM2545
Blow Characteristic-
Fuse Current7.5A
Voltage Rating VDC80V
Auto Blade Fuse Size19mm x 4.9mm x 13.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
80V
Product Range
-
Fuse Current
7.5A
Auto Blade Fuse Size
19mm x 4.9mm x 13.1mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate