You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MP740131
Rework Station, 120 V, 15 V, 3 A DC Power Supply, 1 kW Hot Air Gun & 65 W Soldering Iron
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740131
- Newark Part No.:
- 82AH6226
- Product Range
- Multicomp Pro Rework Stations
- Technical Datasheet:
- MP740131 Datasheet
Product Range Selector (Multicomp Pro Rework Stations)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 120V
- :
- -
- :
- 65W
- :
- 15V 3A DC Power Supply, 1kW Hot Air Gun & 65W Soldering Iron
- :
- Multicomp Pro Rework Stations
- :
- -
Technical Documents (2)
Product Overview
- Soldering temperature range of 392°F to 842°F
- Includes conical bent soldering tip
- Buttons for pre-setting and switching between frequently used temperature settings (1, 2, 3)
- Temperature lock, alarm and calibration functions
- Automatic standby and shutdown
- Hot air temperature range of 212°F to 896°F
- Powerful airflow and brushless fan
- Convertible with straight and spiral air flow options
- Auto-sleep function
- Air flow: 90L/min (max) and 20L/min (min)
- Power supply: USB interface, two-screen display
- Uses MCU digital string adjustment, low ripple, low noise, high stability
- Dual-meter design, more suitable for telecommunication equipment
- Fast dynamic load response speed to optimize communication equipment
- Supports automatic recovery of overcurrent protection (OCP) and OHP
- USB interface provides 2.1A current output, supports DC and short circuit protection
- Supports dual voltage & current, can adjust from 0-5V and 0-15V, current selects from 0.5A and 5A
Applications
Electronics Service, Facility Maintenance, Hobby & Education, Industrial Maintenance, Manufacturing, Manufacturing
Contents
Hot air station, Hot air gun holder, Spray nozzles, Power supply, Soldering station, Soldering iron, Iron holder with tip cleaner, Mains cord (x3), Ground wire, User manual.
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/25/23
Same day shipping
More stock available week commencing 9/25/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $826.39 | ||
10+ | $774.48 | ||
25+ | $750.53 | ||
50+ | $726.58 | ||
100+ | $698.64 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.