Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL04
Newark Part No.07WX0682
Product RangePBL
Technical Datasheet
149 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 5+ | $4.560 |
| 10+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL04
Newark Part No.07WX0682
Product RangePBL
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric41.91mm
External Width - Metric42mm
External Depth - Metric40mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.65"
External Width - Imperial1.65"
External Depth - Imperial1.57"
Product RangePBL
SVHCNo SVHC (17-Jan-2022)
Product Overview
Small ABS box with snap-in bases and slotted mounting lugs. Ideal for housing small electronic circuits.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
41.91mm
External Depth - Metric
40mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.65"
Product Range
PBL
Enclosure Material
ABS
External Width - Metric
42mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.65"
External Depth - Imperial
1.57"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate