Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001548
Newark Part No.50AC7145
Product RangePro Power DeviceNet Thick
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,000.880 |
| 5+ | $969.760 |
| 10+ | $938.660 |
| 25+ | $871.240 |
| 50+ | $824.560 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$1,000.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001548
Newark Part No.50AC7145
Product RangePro Power DeviceNet Thick
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge-
Conductor Area CSA1.93mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorViolet
No. of Max Strands x Strand Size-
Voltage Rating300V
Jacket MaterialLSZH FRNC
Conductor MaterialTinned Copper
External Diameter11.9mm
Product RangePro Power DeviceNet Thick
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Violet
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Pro Power DeviceNet Thick
No. of Pairs
2 Pair
Conductor Area CSA
1.93mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
LSZH FRNC
External Diameter
11.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
