Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20606
Newark Part No.04M7787
Technical Datasheet
Connector Type ASMA Right Angle Plug
Connector to Connector90° SMA Plug to 90° SMA Plug
Coaxial Cable TypeRG58A
Connector Type BSMA Right Angle Plug
Impedance50ohm
Cable Length - Imperial3ft
Cable Length - Metric900mm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
SMA Right Angle Plug
Coaxial Cable Type
RG58A
Impedance
50ohm
Cable Length - Metric
900mm
Product Range
-
Connector to Connector
90° SMA Plug to 90° SMA Plug
Connector Type B
SMA Right Angle Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate