Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20613
Newark Part No.04M7794
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Jack
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Jack
Coaxial Cable TypeRG58A
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Jack
Connector Type B
N Type Straight Jack
Impedance
50ohm
Cable Length - Metric
1.2m
Product Range
-
Connector Type A
N Type Straight Plug
Coaxial Cable Type
RG58A
Cable Length - Imperial
4ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Alternatives for SPC20613
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate