You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 069-0002
ESD Kit, Static Dissipative Workstation, UK Plug
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 069-0002
- Newark Part No.:
- 67R9143
- Technical Datasheet:
- 069-0002 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ESD Mat, Area Sign, Plug, Wrist Strap, Coiled Earth Lead, Straight Earth Lead, Clip
- :
- -
Technical Documents (1)
Product Overview
- Reflection breaking surface to reduce glare and improve operator comfort
- Protection against small collisions
- Prevention of sliding of delicate components thanks to excellent friction coefcient
- Heating resistance: does not melt or burn in contact with hot metal parts or soldering debris
- Oil resistance: this product resists most oils
- Suitable for loose laying: does not require application with adhesive
- Good resistance to scratches and excellent fexibility and comfort
- Kit Includes:
- 1x ESD Matting (600x1200mm) with 10mm stud in each corner
- 1x ESD Protected Area Vinyl Sign
- 1x Earth Bonding Plug 3x10mm Stud
- 1x 10mm Fabric Adjustable Wrist Strap Hypo Allergenic
- 1x 10mm Coiled Earth Lead
- 1x 10mm Straight Lead
- 1x Crocodile Clip
- 1x Instruction Leaflet
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/12/24
UK stock items are coming from our UK warehouse. Delivery time is 2-4 business days for in stock items.
Delivery in 2-4 business days
(UK Stock)
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price |
---|---|---|
1+ | $147.45 | |
5+ | $131.64 | |
10+ | $115.85 | |
20+ | $100.06 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.