Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part No3946
Newark Part No.84N964
Technical Datasheet
Product Range-
Wire Size AWG Min20AWG
Wire Size (AWG)20AWG to 18AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialPolyolefin
Stud Size - Imperial10
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Wire Size (AWG)
20AWG to 18AWG
Conductor Area CSA
-
Stud Size - Imperial
#10
Stud Size - Imperial
10
Terminal Material
Copper
Wire Size AWG Min
20AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
M5
Insulator Material
Polyolefin
Insulator Colour
Red
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate