You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO 62S020P-301N-E1-B2PDisplayPort Connector, 20 Contacts, Plug, Cable Mount, Gold Plated Contacts, Plastic Body

MULTICOMP PRO 62S020P-301N-E1-B2P
×

The actual product may differ from image shown

Manufacturer Part No:
62S020P-301N-E1-B2P
Newark Part No.:
46P5274
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 62S020P-301N-E1-B2P is a 20-way 2-row 0.5mm black DisplayPort Plug with gold plated copper alloy contact. This cable type connector has solder termination.
  • 0.5A Rated current
  • 40Vac Rated voltage
  • 30mΩ Contact resistance
  • 100MΩ Minimum insulation resistance
  • -25 to +85°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20Contacts

:
Plug (View Associated Connectors)

:
Cable Mount

:
Solder

:
Plastic Body

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

209 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 8/5/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$3.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price Your Price
 
 
1+ $3.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.85
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.61
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.42
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.24
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --