Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $3.050 |
10+ | $2.740 |
25+ | $2.650 |
50+ | $2.570 |
100+ | $2.500 |
250+ | $2.290 |
500+ | $2.160 |
1000+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoBB-102-3
Newark Part No.28AK6183
Board TypeBreadboard
Board Material-
Hole Diameter-
External Height46.5mm
External Width165.1mm
Board Thickness8.3mm
SVHCTo Be Advised
Technical Specifications
Board Type
Breadboard
Hole Diameter
-
External Width
165.1mm
SVHC
To Be Advised
Board Material
-
External Height
46.5mm
Board Thickness
8.3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate