You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCCM2504-RH
Bridge Rectifier, Single Phase, 400 V, 25 A, Module, 4 Pins, 1.2 V
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MCCM2504-RH
- Newark Part No.:
- 10M6171
- Technical Datasheet:
- MCCM2504-RH Datasheet
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase
- :
- 400V
- :
- 25A
- :
- Module
- :
- 1.2V
- :
- 4Pins
- :
- Panel Mount
- :
- 300A
- :
- 150°C
- :
- -
Technical Documents (4)
1 In stock
Same day shipping
More stock available week commencing 12/4/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price | Your Price |
---|---|---|
1+ | $3.64 | |
10+ | $2.95 | |
50+ | $2.20 | |
100+ | $1.92 | |
500+ | $1.81 | |
1000+ | $1.54 | |
5000+ | $1.39 | |
10000+ | $1.32 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.