You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCKPT-G1210-3916

Transducer, Piezo, Buzzer, Buzzer, 3 V, 30 V, 2 mA, 80 dB

MULTICOMP PRO MCKPT-G1210-3916
MULTICOMP PRO MCKPT-G1210-3916
MULTICOMP PRO MCKPT-G1210-3916
MULTICOMP PRO MCKPT-G1210-3916
×
×

The actual product may differ from image shown

Manufacturer Part No:
MCKPT-G1210-3916
Newark Part No.:
25R0819
Technical Datasheet:
MCKPT-G1210-3916   Datasheet
See all Technical Docs

Product Overview

The MCKPT-G1210-3916 is a black Piezo Buzzer. It features 4.5kHz of resonant frequency, 80dB SPL and 100mm sound level distance.
  • 12V Peak to Peak Rated Voltage
  • 7500pf Capacitance
  • PC Shell
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buzzer

:
-

:
3V

:
30V

:
2mA

:
80dB

:
100mm

:
4.5kHz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

2,949 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 11/13/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.931
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.756
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.651
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $0.575
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.515
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ $0.495
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --