You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICORE / LOCTITE MSC 1000S 250ML
Coating, Spot-On, Solder Mask, Chemical, Bottle, 250 g
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- MSC 1000S 250ML
- Newark Part No.:
- 09WX5486
-
- Technical Datasheet:
- MSC 1000S 250ML Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Solder Mask
- :
- PCBs
- :
- Bottle
- :
- White
- :
- 250ml
- :
- 250g
- :
- -
Technical Documents (3)
Product Overview
- Long shelf life
- Withstands high temperatures
- Material dries in 40 mins at 80°C (176°F) or 2 hours at ambient temperature
- Supplied in a 250ml bottle
Footnotes
167 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/22/24
98 deliver in 2-4 business days - UK Stock
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | $42.52 | |
25+ | $40.94 | |
50+ | $37.79 | |
100+ | $36.22 | |
250+ | $34.65 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.