Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLXES02TAA1-145
Newark Part No.83AH8135
Product RangeLXESxxT Series
Technical Datasheet
15,470 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.221 |
| 10+ | $0.146 |
| 25+ | $0.119 |
| 50+ | $0.091 |
| 100+ | $0.063 |
| 250+ | $0.061 |
| 500+ | $0.059 |
| 1000+ | $0.052 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLXES02TAA1-145
Newark Part No.83AH8135
Product RangeLXESxxT Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleCSP0402
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeLXESxxT Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
CSP0402
Operating Voltage
5.5V
Product Range
LXESxxT Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability