Print Page
NV6247C-RA
GANFAST POWER IC, 150 DEG C, PQFN-32
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNAVITAS
Manufacturer Part NoNV6247C-RA
Newark Part No.47AM9441
Product RangeGaNSense Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.830 |
| 10+ | $14.840 |
| 25+ | $13.950 |
| 50+ | $13.130 |
| 100+ | $12.290 |
| 250+ | $11.690 |
| 500+ | $11.180 |
| 1000+ | $10.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6247C-RA
Newark Part No.47AM9441
Product RangeGaNSense Series
Technical Datasheet
IC FunctionHalf Bridge GaNFast Power IC
Supply Voltage Min10V
Supply Voltage Max24V
IC Package TypePQFN
No. of Pins32Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeGaNSense Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Half Bridge GaNFast Power IC
Supply Voltage Max
24V
No. of Pins
32Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
10V
IC Package Type
PQFN
Operating Temperature Min
-55°C
Product Range
GaNSense Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate