Print Page
NV6515-RA
GANSAFE POWER IC, 150 DEG C, TOLL-4
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNAVITAS
Manufacturer Part NoNV6515-RA
Newark Part No.47AM9448
Product RangeGaNSafe Series
Technical Datasheet
328 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.140 |
| 10+ | $25.440 |
| 25+ | $23.920 |
| 50+ | $22.490 |
| 100+ | $21.070 |
| 250+ | $20.020 |
| 500+ | $19.170 |
| 1000+ | $18.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$27.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6515-RA
Newark Part No.47AM9448
Product RangeGaNSafe Series
Technical Datasheet
IC FunctionGaNsafe Power IC
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeTOLL
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeGaNSafe Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
GaNsafe Power IC
Supply Voltage Max
-
No. of Pins
4Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
-
IC Package Type
TOLL
Operating Temperature Min
-40°C
Product Range
GaNSafe Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate