Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoINFT-0000-TC
Newark Part No.04X5560
Product RangeINFINITY Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoINFT-0000-TC
Newark Part No.04X5560
Product RangeINFINITY Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionThermocouple
Meter Range-270°C to 1820°C
Digit Height13.7mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max115VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeINFINITY Series
SVHCTo Be Advised
Product Overview
The INFT thermocouple meter offers very high accuracy ensured by an advanced (patent applied for) thermocouple linearizing system. Accuracy for most thermocouple types is 0.2°C. The meter is front panel programmable for any of 9 thermocouple types. The INFT RTD input meter is programmable for any 6 to 6000ohm DIN or NIST platinum RTD. It provides a precision ultra-low constant current excitation to minimize self-heating errors and maximize stability.
- 1/8 DIN Panel Meter
- 0.01° Resolution
- 0.2°C Accuracy
- 9 Thermocouple Types
- °C/°F/K Units
- Full Thermocouple Ranges
- 2-, 3- or 4-wire RTD
- DIN and NIST curves
- Pt RTD Sensors from 6 to 6,000 Ohms, 10 Ohm Copper Elements
Technical Specifications
No. of Digits / Alpha
6
Meter Range
-270°C to 1820°C
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
INFINITY Series
Meter Function
Thermocouple
Digit Height
13.7mm
Panel Cutout Width
92mm
Supply Voltage Max
115VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate