You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PX309-1KGI/N

Pressure Sensor, Cable, IP65, -40 to 85°C, 69 bar, Voltage / Current, Gauge, 5 VDC, 1/4" - 18 NPT

NEWPORT ELECTRONICS PX309-1KGI/N
×
×

The actual product may differ from image shown

Manufacturer Part No:
PX309-1KGI/N
Newark Part No.:
72W2994
Product Range
PX309 Series
Technical Datasheet:
PX309-1KGI/N   Datasheet
See all Technical Docs

Product Range Selector (PX309 Series)

See all from this product range

Product Overview

NEWPORT’s PX309 Series high performance general purpose pressure transducers use two state-of-the-art silicon technologies. Pressure ranges below 100 psi use a high-accuracy silicon sensor protected by a fluid filled stainless steel diaphragm. Ranges 100 psi and above use high-accuracy silicon strain gages molecularly bonded to the stainless steel diaphragm. Both systems provide a rugged sensor with high accuracy and excellent long term stability.
  • 1000 psi gage pressure range, cable connection
  • 5-Point NIST Traceable Calibration Included
  • Rugged All Stainless Steel Construction
  • State-of-the-art Silicon Technology
  • High Stability, Low Drift
  • High Accuracy --- 0.25% FS (BSL)
  • Premium Temperature Compensation
  • IP 65 Environmental Protection

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
69bar

:
Voltage / Current

:
Gauge

:
5VDC

:
1/4" - 18 NPT


:
PX309 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 1/16/23

To order more than shown inventory, contact sales

Available in quantity shown

$93.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $302.94
$93.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --