Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7Y13-40B,115
Newark Part No.73AH9771
Product RangeTrenchMOS
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id58A
On Resistance Rds(on)0.011ohm
Drain Source On State Resistance0.011ohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation85W
Power Dissipation Pd85W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchMOS
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.011ohm
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
10V
Power Dissipation
85W
No. of Pins
4Pins
Product Range
TrenchMOS
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
58A
Drain Source On State Resistance
0.011ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
85W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability