Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,592 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.200 |
| 25+ | $1.070 |
| 50+ | $0.932 |
| 100+ | $0.796 |
| 250+ | $0.711 |
| 500+ | $0.623 |
| 1000+ | $0.597 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHPT610035NKX
Newark Part No.68Y7797
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN3A
Continuous Collector Current PNP-
Power Dissipation NPN1.25W
Power Dissipation PNP-
DC Current Gain hFE Min NPN10hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-1205
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max175°C
Transition Frequency NPN140MHz
Transition Frequency PNP-
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
8Pins
Operating Temperature Max
175°C
Transition Frequency PNP
-
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max NPN
100V
Continuous Collector Current NPN
3A
Power Dissipation NPN
1.25W
DC Current Gain hFE Min NPN
10hFE
Transistor Case Style
SOT-1205
Transistor Mounting
Surface Mount
Transition Frequency NPN
140MHz
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability