Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 10+ | $0.460 |
| 25+ | $0.389 |
| 50+ | $0.333 |
| 100+ | $0.286 |
| 250+ | $0.249 |
| 500+ | $0.210 |
| 1000+ | $0.184 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV15ENEAR
Newark Part No.23AH3383
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id6.2A
On Resistance Rds(on)0.015ohm
Drain Source On State Resistance0.02ohm
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
Power Dissipation Pd700mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation700mW
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.015ohm
Transistor Case Style
TO-236AB
Power Dissipation Pd
700mW
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
6.2A
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
700mW
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PMV15ENEAR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate