Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.191 |
| 6000+ | $0.178 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$573.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Transistor Polarity
PNP
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Pins
5Pins
Product Range
-
MSL
MSL 1 - Unlimited
Current Regulator Case Style
SOT-353
Alternatives for PSSI2021SAY,115
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability