You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DSA01

Tilt Switch, DSA Series, SPST, 10° to 170° On, 190° to 350° Off, 0.1 A, 12 Vdc, PBT

Date/Lot Code
NKK SWITCHES DSA01
×
×

The actual product may differ from image shown

Manufacturer Part No:
DSA01
Newark Part No.:
09X8837
Product Range
DS Series
Technical Datasheet:
DSA01   Datasheet
See all Technical Docs

Product Range Selector (DS Series)

See all from this product range

Product Overview

The DSA01 is a single-pole single-throw Tilt Switch with ON-OFF circuit. The DS series is environmentally friendly and contains no mercury. The switch is triggered when tilted beyond ±10° of the horizontal. The PCB adaptor is available as an accessory. It is made up of PBT housing, nitrile butadiene rubber rings, brass with silver plating contact balls and terminals.
  • High contact reliability due to sealed body
  • 500ms Maximum contact bounce
  • 100000 operations Minimum mechanical and electrical life
  • 250VAC for 1 minute Minimum between terminals

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
PBT (Polybutylene Terephthalate)

:
350°

:
-

:
DS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

8 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 7/31/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$9.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $8.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $8.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --