New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Standard Pushbutton Switches
                      Print Page

                      LP0115CCKW01A

                      Pushbutton Switch, LP01 Series, 16 mm, SPDT, On-(On), Round, Black

                      Date/Lot Code

                      NKK SWITCHES LP0115CCKW01A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoLP0115CCKW01A
                      Newark Part No.10X3328
                      Product RangeLP01 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      533 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.700
                      10+$11.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoLP0115CCKW01A
                      Newark Part No.10X3328
                      Product RangeLP01 Series
                      Technical Datasheet

                      Data Sheet

                      Pushbutton Switch TypeStandard
                      Product RangeLP01 Series
                      Panel Cutout Diameter16mm
                      Contact ConfigurationSPDT
                      Switch OperationOn-(On)
                      Contact Current Max3A
                      Pushbutton Actuator StyleRound
                      Actuator / Cap ColourBlack
                      Contact Current AC Max3A
                      Contact Voltage VAC125V
                      Contact Current DC Max3A
                      Contact Voltage VDC30V
                      IP Rating-
                      Switch MountingPanel Mount
                      Switch TerminalsQuick Connect, Solder
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The LP0115CCKW01A is a short body non-illuminated SPDT Pushbutton Switch with black cap and the switch made of polycarbonate actuator. The smooth and slightly concave surface of cap designed to fit fingertip. Unique design and construction of cap prevents its removal and limits tampering.

                      • Bushing mounting
                      • Short body of 0.551" (14mm) conserves behind-panel space
                      • Combination solder lug and 0.110" quick connect terminals
                      • UL94V-0 Flammability rating
                      • -25 to 70°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Pushbutton Switch Type

                      Standard

                      Panel Cutout Diameter

                      16mm

                      Switch Operation

                      On-(On)

                      Pushbutton Actuator Style

                      Round

                      Contact Current AC Max

                      3A

                      Contact Current DC Max

                      3A

                      IP Rating

                      -

                      Switch Terminals

                      Quick Connect, Solder

                      Panel Cutout (H x W)

                      -

                      Product Range

                      LP01 Series

                      Contact Configuration

                      SPDT

                      Contact Current Max

                      3A

                      Actuator / Cap Colour

                      Black

                      Contact Voltage VAC

                      125V

                      Contact Voltage VDC

                      30V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.