New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. D Sub Connectors
                      Print Page

                      172-E37-203R001

                      D Sub Connector, DB37, Standard, Receptacle, 172-E M Series, 37 Contacts, DC, Solder Cup

                      NORCOMP 172-E37-203R001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORCOMP
                      Manufacturer Part No172-E37-203R001
                      Newark Part No.40Y4835
                      Product Range172-E M Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      100+$6.570
                      250+$6.220
                      500+$5.910
                      Price for:Each
                      Minimum: 240
                      Multiple: 40
                      $1,576.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORCOMP
                      Manufacturer Part No172-E37-203R001
                      Newark Part No.40Y4835
                      Product Range172-E M Series
                      Technical Datasheet

                      Data Sheet

                      D Sub Connector TypeStandard
                      GenderReceptacle(View Associated Connectors)
                      Product Range172-E M Series
                      No. of Contacts37Contacts
                      D Sub Shell SizeDC
                      Contact Termination TypeSolder Cup
                      Connector MountingCable Mount, Panel Mount
                      Contact MaterialBrass
                      Contact PlatingGold Plated Contacts
                      Connector Body MaterialSteel Body
                      SVHCLead

                      Product Overview

                      The 172 series high reliability Dip Solder D-sub Connectors with screw machine contacts. It has brass male and female pin contacts with gold flash plating on entire contact, glass-filled thermoplastic insulator and nickel-plated, steel shell.

                      • Available in 9, 15, 25, 37 and 50 industry sizes/positions
                      • Non-removable contacts
                      • Nickel shells available
                      • Male shells have indents to provide grounding and additional retention
                      • Optional mounting hardware available
                      • UL94V-0 Flammability rating

                      Applications

                      Communications & Networking, Computers & Computer Peripherals, Industrial

                      Technical Specifications

                      D Sub Connector Type

                      Standard

                      Product Range

                      172-E M Series

                      D Sub Shell Size

                      DC

                      Connector Mounting

                      Cable Mount, Panel Mount

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      Lead

                      Gender

                      Receptacle

                      No. of Contacts

                      37Contacts

                      Contact Termination Type

                      Solder Cup

                      Contact Material

                      Brass

                      Connector Body Material

                      Steel Body

                      Technical Docs (6)

                      Technical Data Sheet EN

                      White Papers EN

                      Miscellaneous EN

                      3D Product Image EN

                      CAD Multiple Formats EN

                      Drawing EN

                      Alternatives for 172-E37-203R001

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.