Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $23.460 |
| 50+ | $22.520 |
| 100+ | $21.640 |
Price for:Each
Minimum: 25
Multiple: 25
$586.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-009-I18R152
Newark Part No.39Y9333
Connector to ConnectorMicro-D Receptacle to Free End
Connector Type AMicro-D Straight 9 Position Receptacle
Connector Type BFree End
No. of Positions9Positions
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
18"
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type A
Micro-D Straight 9 Position Receptacle
No. of Positions
9Positions
Cable Length - Metric
457mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate