Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52820-QDAA-R7
Newark Part No.69AH1676
Technical Datasheet
1,257 In Stock
Need more?
108 Delivery in 1-3 Business Days(US stock)
1149 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.771 |
| 10+ | $0.771 |
| 25+ | $0.771 |
| 50+ | $0.771 |
| 100+ | $0.771 |
| 250+ | $0.771 |
| 500+ | $0.771 |
| 1000+ | $0.771 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52820-QDAA-R7
Newark Part No.69AH1676
Technical Datasheet
Data Rate2Mbps
RF / IF ModulationFSK
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Frequency Min2.36GHz
Frequency Max2.5GHz
Receiving Current10.9mA
RF IC Case StyleQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Transmitting Current14mA
Operating Temperature Max105°C
Output Power (dBm)8dBm
Sensitivity dBm-95dBm
Product Range-
RF Transceiver ApplicationsAdvanced Computer Peripheral & I/O Devices/Wearables, IoT, Interactive Entertainment Devices
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Data Rate
2Mbps
Supply Voltage Min
1.7V
Frequency Min
2.36GHz
Receiving Current
10.9mA
No. of Pins
40Pins
Transmitting Current
14mA
Output Power (dBm)
8dBm
Product Range
-
MSL
MSL 2 - 1 year
RF / IF Modulation
FSK
Supply Voltage Max
5.5V
Frequency Max
2.5GHz
RF IC Case Style
QFN
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Sensitivity dBm
-95dBm
RF Transceiver Applications
Advanced Computer Peripheral & I/O Devices/Wearables, IoT, Interactive Entertainment Devices
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate