New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Transceivers - 2.4GHz & Above ISM Band
                      Print Page

                      NRF52832-QFAA-R7

                      RF Transceiver, 2.36GHz to 2.5GHz, 2Mbps, 4dBm, 1.7V to 3.6V, 16.6mA Tx/12.9mA Rx, QFN-48

                      NORDIC SEMICONDUCTOR NRF52832-QFAA-R7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF52832-QFAA-R7
                      Newark Part No.50AC6444
                      Product RangenRF52 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      245 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.680
                      10+$3.610
                      25+$3.520
                      50+$3.450
                      100+$3.370
                      250+$3.300
                      500+$3.220
                      1000+$3.140
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF52832-QFAA-R7
                      Newark Part No.50AC6444
                      Product RangenRF52 Series
                      Technical Datasheet

                      Data Sheet

                      Data Rate2Mbps
                      RF / IF ModulationFSK
                      Frequency Min2.36GHz
                      Frequency Max2.5GHz
                      Receiving Current12.9mA
                      RF IC Case StyleQFN
                      No. of Pins48Pins
                      Supply Voltage Min1.7V
                      Supply Voltage Max3.6V
                      Transmitting Current16.6mA
                      Output Power (dBm)4dBm
                      Sensitivity dBm-89dBm
                      RF Transceiver ApplicationsIoT, Personal Area N/W, Interactive Entertainment Devices, Beacons, Computer Peripheral & I/O Device
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangenRF52 Series
                      MSLMSL 2 - 1 year
                      SVHCTo Be Advised

                      Product Overview

                      NRF52832-QFAA-R7 is a general-purpose multiprotocol SOC. It meets the challenges of a broad range of applications that need advanced Bluetooth® LE features, protocol concurrency and a rich and varied set of peripherals and features. In addition, it offers generous memory availability for both flash and RAM. The nRF52832 is multiprotocol capable with full protocol concurrency. It supports Bluetooth Low Energy, including the high-speed 2Mbps feature. Bluetooth mesh can be run concurrently with Bluetooth LE, enabling smartphones to provision, commission, configure and control mesh nodes. NFC, ANT and 2.4GHz proprietary protocols are also supported. It is built around an Arm® Cortex™-M4 CPU with floating point unit running at 64MHz. Applications include internet of things (IoT), personal area networks, interactive entertainment devices, A4WP wireless chargers and devices, remote control toys, computer peripherals and I/O devices.

                      • 2.4GHz transceiver, ARM® Cortex®-M4 32-bit processor with FPU, 64MHz
                      • 1.7V to 3.6V supply voltage range, fully automatic LDO and DC/DC regulator system
                      • Nordic SoftDevice ready, support for concurrent multi-protocol
                      • 12-bit, 200ksps ADC - 8 configurable channels with programmable gain, 64 level comparator
                      • 15 level low power comparator with wakeup from system OFF mode, temperature sensor
                      • 32 general purpose I/O pins, 3x 4-channel pulse width modulator (PWM) unit with EasyDMA
                      • Digital microphone interface (PDM), 5x 32-bit timer with counter mode
                      • Programmable peripheral interconnect (PPI), quadrature decoder (QDEC)
                      • 64Kb RAM, 512Kb flash
                      • Operating temperature range from -40 to +85°C, QFN48 package

                      Technical Specifications

                      Data Rate

                      2Mbps

                      Frequency Min

                      2.36GHz

                      Receiving Current

                      12.9mA

                      No. of Pins

                      48Pins

                      Supply Voltage Max

                      3.6V

                      Output Power (dBm)

                      4dBm

                      RF Transceiver Applications

                      IoT, Personal Area N/W, Interactive Entertainment Devices, Beacons, Computer Peripheral & I/O Device

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 2 - 1 year

                      RF / IF Modulation

                      FSK

                      Frequency Max

                      2.5GHz

                      RF IC Case Style

                      QFN

                      Supply Voltage Min

                      1.7V

                      Transmitting Current

                      16.6mA

                      Sensitivity dBm

                      -89dBm

                      Operating Temperature Min

                      -40°C

                      Product Range

                      nRF52 Series

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.