New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transceivers - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  NRF7000-QFAA-R

                                                                                                  RF Transceiver, 2.4 to 5 GHz, 2.9 V to 4.5 V, -91.5 dBm, -40 to 85 °C, QFN-EP-48

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NORDIC SEMICONDUCTOR NRF7000-QFAA-R
                                                                                                  NORDIC SEMICONDUCTOR NRF7000-QFAA-R
                                                                                                  NORDIC SEMICONDUCTOR NRF7000-QFAA-R
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF7000-QFAA-R
                                                                                                  Newark Part No.83AK7127
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  960 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.580
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF7000-QFAA-R
                                                                                                  Newark Part No.83AK7127
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Rate-
                                                                                                  RF / IF Modulation-
                                                                                                  Frequency Min2.4GHz
                                                                                                  Frequency Max5GHz
                                                                                                  Receiving Current56mA
                                                                                                  RF IC Case StyleQFN-EP
                                                                                                  No. of Pins48Pins
                                                                                                  Supply Voltage Min2.9V
                                                                                                  Supply Voltage Max4.5V
                                                                                                  Transmitting Current260mA
                                                                                                  Output Power (dBm)21dBm
                                                                                                  Sensitivity dBm-91.5dBm
                                                                                                  RF Transceiver ApplicationsWi-Fi Location Based on SSID Scanning, Asset Tracking, Indoor Navigation, Biking/Sports Tracking
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  NRF7000-QFAA-R is a low-power Wi-Fi 6 companion IC providing seamless connectivity and Wi-Fi-based locationing. It is a highly integrated IC designed to enable the integration of Wi-Fi 6 connectivity into a wide variety of applications. It provides a low power and cost-effective solution for adding the latest Wi-Fi 6 technology to products, allowing them to benefit from high speeds, improved range, and greater reliability offered by the latest Wi-Fi std. nRF7002 features a 2.4GHz and 5GHz radio with low power consumption for extended battery life. It has advanced security features included to help protect user data. It is designed to be the ideal Wi-Fi companion IC to Nordic’s nRF52840, nRF5340, and to nRF91 series devices. It supports a wide variety of host controllers and can be used with both Linux and RTOS operating systems. Application includes battery operated Wi-Fi products, smart city and smart agriculture, smart home, industrial sensors, asset tracking, wearables and medical.

                                                                                                  • 2.4GHz and 5GHz dual-band, low-power and secure Wi-Fi for the IoT
                                                                                                  • Ideal coexistence with Bluetooth LE, supported in nRF connect SDK
                                                                                                  • Target wake time (TWT), WPA3 personal/enterprise
                                                                                                  • SPI / QSPI, Wi-Fi 6 station (STA), complies with 802.11a/b/g/n/ac/ax
                                                                                                  • 1 spatial stream (SS), 20MHz channel bandwidth
                                                                                                  • 64 QAM (MCS7), 86Mbps PHY throughput
                                                                                                  • OFDMA (downlink and uplink), BSS colouring
                                                                                                  • Co-existence interfaces
                                                                                                  • nRF connect SDK, Wi-Fi locationing

                                                                                                  Technical Specifications

                                                                                                  Data Rate

                                                                                                  -

                                                                                                  Frequency Min

                                                                                                  2.4GHz

                                                                                                  Receiving Current

                                                                                                  56mA

                                                                                                  No. of Pins

                                                                                                  48Pins

                                                                                                  Supply Voltage Max

                                                                                                  4.5V

                                                                                                  Output Power (dBm)

                                                                                                  21dBm

                                                                                                  RF Transceiver Applications

                                                                                                  Wi-Fi Location Based on SSID Scanning, Asset Tracking, Indoor Navigation, Biking/Sports Tracking

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  RF / IF Modulation

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  5GHz

                                                                                                  RF IC Case Style

                                                                                                  QFN-EP

                                                                                                  Supply Voltage Min

                                                                                                  2.9V

                                                                                                  Transmitting Current

                                                                                                  260mA

                                                                                                  Sensitivity dBm

                                                                                                  -91.5dBm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.