Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,010.790 |
| 10+ | $969.650 |
| 25+ | $922.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1,010.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAU7218BP
Newark Part No.11AJ3511
Technical Datasheet
Panel TypeBarrier Panel
Rack U Height-
Panel MaterialMild Steel
Body ColorGray
For Use WithHoffman Universal Free-Stand Enclosures
External Height - Metric1.829m
External Width - Metric448mm
External Height - Imperial72.01"
External Width - Imperial17.64"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Barrier Panel
Panel Material
Mild Steel
For Use With
Hoffman Universal Free-Stand Enclosures
External Width - Metric
448mm
External Width - Imperial
17.64"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
-
Body Color
Gray
External Height - Metric
1.829m
External Height - Imperial
72.01"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate