Print Page
LTSB12BLK
Enclosure Accessory, Triangle Support Bracket Kit, Black, 305 mm, Hoffman Ladder Rack System
Image is for illustrative purposes only. Please refer to product description.
368 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.050 |
| 5+ | $99.650 |
| 10+ | $91.840 |
| 20+ | $87.640 |
Price for:Each
Minimum: 1
Multiple: 1
$105.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLTSB12BLK
Newark Part No.35C4777
Technical Datasheet
Accessory TypeTriangle Support Bracket Kit, Black, 305 mm
For Use WithHoffman Ladder Rack System
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Triangle Support Bracket Kit, Black, 305 mm
Product Range
-
For Use With
Hoffman Ladder Rack System
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate