You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
900-83668-0000-000
Single Board Computer Module, NVIDIA Jetson Xavier NX, 102110409, ARM CPU, Volta GPU, 8GB RAM
New
- Manufacturer:
- NVIDIA NVIDIA
- Manufacturer Part No:
- 900-83668-0000-000
- Newark Part No.:
- 62AK4313
- Technical Datasheet:
- 900-83668-0000-000 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- ARM
- :
- -
- :
- -
- :
- Jetson Xavier NX Module
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 384-core NVIDIA Volta™ GPU with 48 tensor cores, 6-core NVIDIA carmel ARM®v8.2 64-bit CPU
- 2x NVDLA engines, 8GB 128-bit LPDDR4x, > 16GB eMMC 5.1
- 1 x1 + 1 x4, total 80 GT/s (PCIe Gen3)
- 10/100/1000BASE-T Ethernet connectivity
- Voltage input: 5V, module power: 10W - 15W
- 2 multi-mode DP 1.4/eDP 1.4/HDMI 2.0 display
- 1x USB 3.1, 3x USB 2.0, 1x SDIO / 2x SPI / 3x UART / 2x I2S / 4x I2C / 1x CAN / GPIOs interface
- 1.77" x 2.74" 260 pin SO-DIMM connector
- Supported by NVIDIA JetPack™
Available for back order
More stock available to supplier lead times which is approximately 6/12/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each