Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.329 |
| 10+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU520XRR
Newark Part No.60AC7927
Product RangeBFU520XR
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Collector Emitter Voltage V(br)ceo12V
Transition Frequency10.5GHz
Power Dissipation Pd450mW
Power Dissipation450mW
Continuous Collector Current5mA
DC Collector Current5mA
Transistor Case StyleSOT-143R
DC Current Gain hFE95hFE
RF Transistor CaseSOT-143R
No. of Pins4Pins
DC Current Gain hFE Min95hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product RangeBFU520XR
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
12V
Power Dissipation Pd
450mW
Continuous Collector Current
5mA
Transistor Case Style
SOT-143R
RF Transistor Case
SOT-143R
DC Current Gain hFE Min
95hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Transition Frequency
10.5GHz
Power Dissipation
450mW
DC Collector Current
5mA
DC Current Gain hFE
95hFE
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
BFU520XR
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability