Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMX8QP5AVUFFAB
Newark Part No.39AH0914
Product Rangei.MX 8 Family i.MX 8QuadPlus Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $172.460 |
5+ | $169.730 |
10+ | $167.090 |
Price for:Each
Minimum: 1
Multiple: 1
$172.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8QP5AVUFFAB
Newark Part No.39AH0914
Product Rangei.MX 8 Family i.MX 8QuadPlus Series Microprocessors
Technical Datasheet
Product Rangei.MX 8 Family i.MX 8QuadPlus Series Microprocessors
No. of CPU Cores7Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageFCPBGA
MPU Case StyleFCPBGA
No. of Pins1313Pins
Supply Voltage Min950mV
Supply Voltage Max1.1V
Operating Frequency Max1.6GHz
InterfacesCAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
No. of I/O's32I/O's
CPU Speed1.6GHz
Data Bus Width32 bit, 64 bit
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU Seriesi.MX 8QuadPlus
MPU Familyi.MX 8
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX 8 Family i.MX 8QuadPlus Series Microprocessors
MPU Core Size
32bit
IC Case / Package
FCPBGA
No. of Pins
1313Pins
Supply Voltage Max
1.1V
Interfaces
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CPU Speed
1.6GHz
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX 8QuadPlus
MSL
MSL 3 - 168 hours
No. of CPU Cores
7Cores
Program Memory Size
-
MPU Case Style
FCPBGA
Supply Voltage Min
950mV
Operating Frequency Max
1.6GHz
No. of I/O's
32I/O's
Data Bus Width
32 bit, 64 bit
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX 8
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability