New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microprocessors
                                                                                                  Print Page

                                                                                                  MIMXRT106LCVL5B

                                                                                                  MCU, 32BIT, 528MHZ, MAPBGA-196

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MIMXRT106LCVL5B
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMIMXRT106LCVL5B
                                                                                                  Newark Part No.83AH8181
                                                                                                  Product Rangei.MX RT Family i.MX RT1060 Series Microcontrollers
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  340 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$11.360
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11.36
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMIMXRT106LCVL5B
                                                                                                  Newark Part No.83AH8181
                                                                                                  Product Rangei.MX RT Family i.MX RT1060 Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Rangei.MX RT Family i.MX RT1060 Series Microcontrollers
                                                                                                  Device CoreARM Cortex-M7F
                                                                                                  Program Memory Size-
                                                                                                  IC Case / PackageMAPBGA
                                                                                                  No. of Pins196Pins
                                                                                                  Supply Voltage Min925mV
                                                                                                  Supply Voltage Max1.26V
                                                                                                  Operating Frequency Max528MHz
                                                                                                  InterfacesEthernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB
                                                                                                  No. of I/O's127I/O's
                                                                                                  RAM Memory Size1MB
                                                                                                  Data Bus Width32 bit
                                                                                                  ADC Channels20Channels
                                                                                                  IC MountingSurface Mount
                                                                                                  ADC Resolution12Bit
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Qualification-
                                                                                                  MCU Familyi.MX RT
                                                                                                  MCU Seriesi.MX RT1060
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  MIMXRT106LCVL5B is an i.MX RT1060 crossover processor for industrial products. It features advanced implementation of the Arm Cortex®-M7 core, which operates at speeds up to 528MHz to provide high CPU performance and best real-time response. The i.MX RT1060 integrates advanced power management module with DCDC and LDO that reduces complexity of external power supply and simplify power sequencing. The i.MX RT1060 has rich audio and video features, including LCD display, basic 2D graphics, camera interface, SPDIF, and I2S audio interface. The i.MX RT1060 has analogue interfaces, such as ADC, ACMP, and TSC. The i.MX RT1060 is specifically useful for applications such as industrial human machine interfaces (HMI), motor control and home appliance.

                                                                                                  • Supports single Arm Cortex-M7 core with: 32kB L1 instruction cache, 32kB L1 data cache
                                                                                                  • Full featured Floating Point Unit (FPU) with support of the VFPv5 architecture
                                                                                                  • Support the Armv7-M Thumb instruction set
                                                                                                  • Integrated MPU, up to 16 individual protection regions
                                                                                                  • Tightly coupled GPIOs, operating at the same frequency as Arm Core
                                                                                                  • Up to 512kB I-TCM and D-TCM in total
                                                                                                  • Cortex M7 CoreSight™ components integration for debug
                                                                                                  • 196-pin MAPBGA package
                                                                                                  • Industrial temperature range from -40 to +105°C

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  i.MX RT Family i.MX RT1060 Series Microcontrollers

                                                                                                  Program Memory Size

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  196Pins

                                                                                                  Supply Voltage Max

                                                                                                  1.26V

                                                                                                  Interfaces

                                                                                                  Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB

                                                                                                  RAM Memory Size

                                                                                                  1MB

                                                                                                  ADC Channels

                                                                                                  20Channels

                                                                                                  ADC Resolution

                                                                                                  12Bit

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  MCU Family

                                                                                                  i.MX RT

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Device Core

                                                                                                  ARM Cortex-M7F

                                                                                                  IC Case / Package

                                                                                                  MAPBGA

                                                                                                  Supply Voltage Min

                                                                                                  925mV

                                                                                                  Operating Frequency Max

                                                                                                  528MHz

                                                                                                  No. of I/O's

                                                                                                  127I/O's

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MCU Series

                                                                                                  i.MX RT1060

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.