Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,064 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.070 |
| 25+ | $1.040 |
| 50+ | $1.000 |
| 100+ | $0.949 |
| 250+ | $0.932 |
| 500+ | $0.914 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNMH1000T1
Newark Part No.25AM6936
Switch TypeHall Effect Magnetic Field Switch
Operating Point Typ-
Release Point Typ-
Hysteresis Typ-
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Sensor Case / PackageVSON
No. of Pins6 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Type
Hall Effect Magnetic Field Switch
Release Point Typ
-
Supply Voltage Min
1.2V
Sensor Case / Package
VSON
Sensor Output Type
Digital
Output Interface
I2C
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Operating Point Typ
-
Hysteresis Typ
-
Supply Voltage Max
3.6V
No. of Pins
6 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability