New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      PCA9540BDP,118

                      Analog Multiplexer, 2-CH, 2:1, 2.3V to 5.5V, 9 ohm, -40 to 85 °C, TSSOP-8

                      Date/Lot Code

                      NXP PCA9540BDP,118
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoPCA9540BDP,118
                      Newark Part No.52AH1094
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,262 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.490
                      10+$1.170
                      25+$1.100
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoPCA9540BDP,118
                      Newark Part No.52AH1094
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalog Multiplexer
                      Power Supply TypeSingle Supply
                      Supply Voltage Range2.3V to 5.5V
                      IC Case / PackageTSSOP
                      No. of Pins8Pins
                      No. of Channels2Channels
                      On Resistance Typ9ohm
                      On Resistance Max24ohm
                      Switch Configuration-
                      Mux / Demux Configuration2:1
                      InterfacesI2C
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      PCA9540BDP,118 is a 2-channel I2C-bus multiplexer. This 1-of-2 bidirectional translating multiplexer is controlled via the I2C-bus. The SCL/SDA upstream pair fans out to two SCx/SDx downstream pairs, or channels. Only one SCx/SDx channel is selected at a time, determined by the contents of the programmable control register. A power-on reset function puts the registers in their default state and initializes the I2C-bus state machine with no channels selected. The pass gates of the multiplexer are constructed such that the VDD pin can be used to limit the maximum high voltage that is passed by the PCA9540B.

                      • Supply voltage range from 2.3V to 5.5V
                      • I2C-bus interface logic; compatible with SMBus standards
                      • Channel selection via I2C-bus
                      • Power-up with all multiplexer channels deselected
                      • Low Ron switches, No glitch on power-up
                      • Supports hot insertion, low standby current
                      • 5V tolerant inputs and 0Hz to 400kHz clock frequency
                      • Allows voltage level translation between 1.8V, 2.5V, 3.3V and 5V buses
                      • ESD protection exceeds 2000V HBM per JESD22-A114, and 1000V CDM per JESD22-C101
                      • 8 pin TSSOP and ambient temperature range from -40 to 85°C

                      Technical Specifications

                      IC Function

                      Analog Multiplexer

                      Supply Voltage Range

                      2.3V to 5.5V

                      No. of Pins

                      8Pins

                      On Resistance Typ

                      9ohm

                      Switch Configuration

                      -

                      Interfaces

                      I2C

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Power Supply Type

                      Single Supply

                      IC Case / Package

                      TSSOP

                      No. of Channels

                      2Channels

                      On Resistance Max

                      24ohm

                      Mux / Demux Configuration

                      2:1

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.