Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS32G398AACK1VUCT
Newark Part No.70AK3180
Product RangeS32G3 Family Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $159.190 |
5+ | $147.020 |
10+ | $134.850 |
25+ | $128.770 |
Price for:Each
Minimum: 1
Multiple: 1
$159.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS32G398AACK1VUCT
Newark Part No.70AK3180
Product RangeS32G3 Family Microprocessors
Technical Datasheet
Product RangeS32G3 Family Microprocessors
No. of CPU Cores11Cores
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins525Pins
Supply Voltage Min750V
Supply Voltage Max870mV
Operating Frequency Max1.3GHz
InterfacesCAN, Ethernet, I2C, LIN, SPI, UART, USB
No. of I/O's-
Data Bus Width-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
MPU Series-
MPU FamilyS32G3
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S32G3 Family Microprocessors
Program Memory Size
-
No. of Pins
525Pins
Supply Voltage Max
870mV
Interfaces
CAN, Ethernet, I2C, LIN, SPI, UART, USB
Data Bus Width
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MPU Family
S32G3
No. of CPU Cores
11Cores
IC Case / Package
FCPBGA
Supply Voltage Min
750V
Operating Frequency Max
1.3GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability