Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.150 |
| 25+ | $1.100 |
Product Information
Product Overview
TJA1442BTK/0Z is a high-speed CAN transceiver with standby mode. It provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. It transceiver implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and is fully interoperable with high-speed Classical CAN and CAN FD transceivers. It enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s. It is intended as a simple replacement for high-speed Classical CAN and CAN FD transceivers, such as the TJA1042 or TJA1044GT from NXP. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing it to be easily retrofitted to existing applications.
- ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
- Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
- Undervoltage detection with defined handling on all supply pins
- Defined behavior below the undervoltage detection thresholds
- Transceiver disengages from the bus when the supply voltage drops below the Off mode threshold
- Internal biasing of TXD and mode selection input pins, to enable defined fail-safe behavior
- Very low-current standby mode with host and bus wake-up capability
- Bus pins protected against transients in automotive environments
- Transmit data (TXD) dominant time-out function, thermally protected
- HVSON8 package, virtual junction temperature range from -40 to +150°C
Technical Specifications
CAN FD Transceiver
-
-
5.5V
HVSON
1Channels
1Receivers
150°C
AEC-Q100
MSL 1 - Unlimited
CAN
5Mbps
4.5V
HVSON
8Pins
1Drivers
-40°C
-
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate