Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $167.630 |
Product Information
Product Overview
TWR-MCF51JG is a ColdFire+ MCF51JX Tower® system module. This development module compatible with the Tower® System. It can function as a standalone, low-cost platform for the evaluation of the ColdFire+®+ MCF51JG MCU devices. The TWR-MCF51JG controller module features the MCF51JG, a ColdFire+ 32-bit MCU built on the version 1 (V1) ColdFire® core and enabled by innovative 90nm thin film storage (TFS) flash process technology with FlexMemory. The MCF51Jx families offer a rich combination of additive peripherals including USB, hardware encryption, and more. The TWR-MCF51JG module can also be combined with other Tower System peripheral modules to create development platforms for a wide variety of applications.
- MCF51JG256 ColdFire®+ MCU (50MHz, 256KB flash, 64KB RAM, 5mm x 5mm 44-MAPLGA package)
- Dual role USB interface w/ Micro-AB USB connector and general-purpose Tower® plug-in (TWRPI) socket
- On-board debug circuit (OSBDM) with virtual serial port
- Serial audio interface (SAI) header
Contents
TWR-MCF51JG board assembly, 3ft A to mini-B USB cable for debug interface and power, 3ft A to micro-B USB cable for MCF51JG USB interface, Micro-A to A adapter for MCF51JG USB host applications, Quick start guide.
Technical Specifications
NXP
MCF51Jx
ColdFire v1
Eval Board MCF51JG256, USB Cables, 3ft Micro-A to A Adapter, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
ColdFire
MCF51JG256
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate