Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoL25J25R
Newark Part No.02F2281
Product Range270 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $10.010 |
10+ | $9.510 |
25+ | $8.240 |
50+ | $7.650 |
100+ | $6.730 |
250+ | $6.420 |
500+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$10.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoL25J25R
Newark Part No.02F2281
Product Range270 Series
Technical Datasheet
Resistance25ohm
Product Range270 Series
Power Rating25W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating625V
Resistor TechnologyWirewound
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length50.8mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The L25J25R is a through-hole Fixed Resistor with tubular ceramic core and solder coated radial lug terminals. The 270 type vitreous enamel power fixed resistor is equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of this resistor permits fastening, through bolts with slotted-steel brackets. It is suitable for rugged applications, the 270 type resistor features all-welded construction and durable lead-free vitreous enamel coating.
- High wattage
- Flame-resistant coating
- High Power Resistor
Technical Specifications
Resistance
25ohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
50.8mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (10-Jun-2022)
Product Range
270 Series
Resistance Tolerance
± 5%
Voltage Rating
625V
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Through Hole
Product Width
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability