You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OHMITE RHS100E

Rheostat, Wirewound, 100 ohm, 25 W, RHS Series, Panel Mount, Flatted

Date/Lot Code
OHMITE RHS100E
×

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
RHS100E
Newark Part No.:
64K5742
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RHS Series
Technical Datasheet:
RHS100E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RHS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100ohm

:
25W

:
RHS Series

:
Panel Mount

:
Flatted

:
-

:
± 10%

:
-

:
Solder Lug

:
-

:
-

:
34.93mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The RHS100E is a 100Ω 25W panel-mounting Wirewound Rheostat with screwdriver slot adjustment and linear track taper. This rheostat has standard shaft, open core and synthetic resin containing non-mercurial fungicide sealing. The rheostat elements moulded into a single, integral structure, metal cover protects and shields the internal parts. Since the rheostat is electro-mechanical device, it is subject to mechanical wear and therefore it has a finite life.
  • Linear from 100% at 70°C to 0% at 120°C derating
  • -55 to 120°C Operating temperature range

27 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 9/16/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$104.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ $104.15
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $101.67
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $99.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $90.63
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $84.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $82.13
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --